
CMS-2314WC | |
|---|---|
DigiKey Part Number | 563-CMS-2314WCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS-2314WC |
Description | SWITCH SLIDE DP3T 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 4.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Operating Force 153gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,58490 € | 1.426,41 € |
| Unit Price without VAT: | 1,58490 € |
|---|---|
| Unit Price with VAT: | 1,88603 € |

