Image for CMS-2302B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-2302B

DigiKey Part Number
563-CMS-2302B-ND
Manufacturer
Manufacturer Product Number
CMS-2302B
Description
SWITCH SLIDE DP3T 0.1A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
DP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Operating Force
153gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,50870 €250,87 €
Manufacturers Standard Package
Unit Price without VAT:2,50870 €
Unit Price with VAT:2,98535 €