
CMS-2214TA | |
|---|---|
DigiKey Part Number | 563-CMS-2214TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS-2214TA |
Description | SWITCH SLIDE DPDT 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 4.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style J Lead |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Operating Force 153gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,43654 € | 1.292,89 € |
| Unit Price without VAT: | 1,43654 € |
|---|---|
| Unit Price with VAT: | 1,70948 € |

