
CMS-2214C | |
|---|---|
DigiKey Part Number | 563-CMS-2214C-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2214C |
Description | SWITCH SLIDE DPDT 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 4.00mm |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Circuit DPDT | Actuator Material Nylon |
Contact Timing Not Specified | Switch Travel 2.00mm |
Switch Function On-On | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 30,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 153gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,30820 € | 230,82 € |
| Unit Price without VAT: | 2,30820 € |
|---|---|
| Unit Price with VAT: | 2,74676 € |

