
CL-SB-23B-01 | |
|---|---|
DigiKey Part Number | CL-SB-23B-01-ND |
Manufacturer | |
Manufacturer Product Number | CL-SB-23B-01 |
Description | SWITCH SLIDE DP3T 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount |
Datasheet | Datasheet |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit DP3T | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 160/260gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,99050 € | 99,05 € |
| Unit Price without VAT: | 0,99050 € |
|---|---|
| Unit Price with VAT: | 1,17870 € |

