



CL-SB-22B-02T | |
|---|---|
DigiKey Part Number | 563-1343-2-ND - Tape & Reel (TR) 563-1343-1-ND - Cut Tape (CT) 563-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22B-02T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22B-02T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,08280 € | 27,07 € |
| 100 | 0,96440 € | 96,44 € |
| 250 | 0,89396 € | 223,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84556 € | 422,78 € |
| 1.000 | 0,80155 € | 801,55 € |
| 1.500 | 0,77785 € | 1.166,78 € |
| 2.500 | 0,75016 € | 1.875,40 € |
| 3.500 | 0,73319 € | 2.566,16 € |
| 5.000 | 0,71629 € | 3.581,45 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |











