



CL-SB-13C-12 | |
|---|---|
DigiKey Part Number | 563-1337-ND |
Manufacturer | |
Manufacturer Product Number | CL-SB-13C-12 |
Description | SWITCH SLIDE SP3T 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-13C-12 Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 160/260gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,29800 € | 12,98 € |
| 50 | 1,13740 € | 56,87 € |
| 100 | 1,07330 € | 107,33 € |
| 250 | 0,99512 € | 248,78 € |
| 500 | 0,94154 € | 470,77 € |
| 1.000 | 0,89291 € | 892,91 € |
| 2.500 | 0,83628 € | 2.090,70 € |
| 5.000 | 0,79899 € | 3.994,95 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

