



CL-SB-13B-11T | |
|---|---|
DigiKey Part Number | 563-CL-SB-13B-11TTR-ND - Tape & Reel (TR) 563-CL-SB-13B-11TCT-ND - Cut Tape (CT) 563-CL-SB-13B-11TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-13B-11T |
Description | SWITCH SLIDE SP3T 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-13B-11T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 160/260gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,94360 € | 23,59 € |
| 100 | 0,84070 € | 84,07 € |
| 250 | 0,77916 € | 194,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73670 € | 368,35 € |
| 1.000 | 0,69802 € | 698,02 € |
| 1.500 | 0,67718 € | 1.015,77 € |
| 2.500 | 0,65276 € | 1.631,90 € |
| 3.500 | 0,63779 € | 2.232,26 € |
| 5.000 | 0,62286 € | 3.114,30 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

