



CL-SB-12A-12T | |
|---|---|
DigiKey Part Number | 563-1317-2-ND - Tape & Reel (TR) 563-1317-1-ND - Cut Tape (CT) 563-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-12A-12T |
Description | SWITCH SLIDE SPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-12A-12T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,02320 € | 25,58 € |
| 100 | 0,91150 € | 91,15 € |
| 250 | 0,84480 € | 211,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79892 € | 399,46 € |
| 1.000 | 0,75720 € | 757,20 € |
| 1.500 | 0,73472 € | 1.102,08 € |
| 2.500 | 0,70843 € | 1.771,08 € |
| 3.500 | 0,69231 € | 2.423,09 € |
| 5.000 | 0,67624 € | 3.381,20 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |











