Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-SB-12A-12

DigiKey Part Number
CL-SB-12A-12-ND
Manufacturer
Manufacturer Product Number
CL-SB-12A-12
Description
SWITCH SLIDE SPDT 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-12A-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
153gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,31400 €13,14 €
501,15160 €57,58 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €