
CL-SB-12A-02 | |
|---|---|
DigiKey Part Number | CL-SB-12A-02A-ND |
Manufacturer | |
Manufacturer Product Number | CL-SB-12A-02 |
Description | SWITCH SLIDE SPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-12A-02 Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 153gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,07330 € | 107,33 € |
| Unit Price without VAT: | 1,07330 € |
|---|---|
| Unit Price with VAT: | 1,27723 € |











