



CL-SB-12A-01T | |
|---|---|
DigiKey Part Number | 563-1314-2-ND - Tape & Reel (TR) 563-1314-1-ND - Cut Tape (CT) 563-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-12A-01T |
Description | SWITCH SLIDE SPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-12A-01T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,74960 € | 18,74 € |
| 100 | 0,66820 € | 66,82 € |
| 250 | 0,61908 € | 154,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58504 € | 292,52 € |
| 1.000 | 0,55391 € | 553,91 € |
| 1.500 | 0,53708 € | 805,62 € |
| 2.500 | 0,51733 € | 1.293,32 € |
| 3.500 | 0,50519 € | 1.768,17 € |
| 5.000 | 0,49307 € | 2.465,35 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |











