



CL-SA-12C4-02 | |
|---|---|
DigiKey Part Number | 563-1386-ND |
Manufacturer | |
Manufacturer Product Number | CL-SA-12C4-02 |
Description | SWITCH SLIDE SPDT 500MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SA-12C4-02 Models |
Category | Actuator Length 1.40mm |
Manufacturer Nidec Components | Contact Material Gold (Au) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Switch Travel 1.60mm |
Contact Timing Non-Shorting (BBM) | Mechanical Life 10,000 Cycles |
Switch Function On-On | Electrical Life 2,000 Cycles |
Current Rating (Amps) 500mA (DC) | Operating Force 255gf |
Voltage Rating - DC 12 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450302014072 | Würth Elektronik | 1.251 | 450302014072-ND | 2,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,11000 € | 31,10 € |
| 50 | 2,71920 € | 135,96 € |
| 100 | 2,56830 € | 256,83 € |
| 250 | 2,38752 € | 596,88 € |
| 500 | 2,26556 € | 1.132,78 € |
| 1.000 | 2,15635 € | 2.156,35 € |
| 2.500 | 2,03078 € | 5.076,95 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

