
CJ25-82010 | |
|---|---|
DigiKey Part Number | 563-1442-ND |
Manufacturer | |
Manufacturer Product Number | CJ25-82010 |
Description | SWITCH JOYSTICK DGTL 10MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | CJ25-82010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 8-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Panel Cutout Dimensions | Circular - 17.20mm Dia | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,68000 € | 76,68 € |
| 5 | 66,88800 € | 334,44 € |
| 10 | 63,05700 € | 630,57 € |
| 30 | 57,41967 € | 1.722,59 € |
| 50 | 54,96740 € | 2.748,37 € |
| 100 | 51,80050 € | 5.180,05 € |
| Unit Price without VAT: | 76,68000 € |
|---|---|
| Unit Price with VAT: | 91,24920 € |



