



CHS-10TB | |
|---|---|
DigiKey Part Number | 563-1014-2-ND - Tape & Reel (TR) 563-1014-1-ND - Cut Tape (CT) 563-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-10TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-10TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.563" (14.30mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,79500 € | 27,95 € |
| 25 | 2,59040 € | 64,76 € |
| 100 | 2,30860 € | 230,86 € |
| 250 | 2,14516 € | 536,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03474 € | 1.017,37 € |
| 1.000 | 1,93567 € | 1.935,67 € |
| 1.500 | 1,88287 € | 2.824,31 € |
| 2.500 | 1,82159 € | 4.553,98 € |
| 3.500 | 1,78429 € | 6.245,01 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

