
CHS-08TB | |
|---|---|
DigiKey Part Number | 563-1012-2-ND - Tape & Reel (TR) 563-1012-1-ND - Cut Tape (CT) 563-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-08TB |
Description | SWITCH DIP SLIDE SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-08TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.098" (2.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.461" (11.71mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,20700 € | 22,07 € |
| 25 | 2,04560 € | 51,14 € |
| 100 | 1,82260 € | 182,26 € |
| 250 | 1,69236 € | 423,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60386 € | 801,93 € |
| 1.000 | 1,52424 € | 1.524,24 € |
| 1.500 | 1,48170 € | 2.222,55 € |
| 2.500 | 1,43221 € | 3.580,53 € |
| 3.500 | 1,40204 € | 4.907,14 € |
| 5.000 | 1,37209 € | 6.860,45 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |











