
CHS-06TA2 | |
|---|---|
DigiKey Part Number | 563-CHS-06TA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHS-06TA2 |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.098" (2.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style J Lead |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.362" (9.20mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59789 € | 1.597,89 € |
| Unit Price without VAT: | 1,59789 € |
|---|---|
| Unit Price with VAT: | 1,90149 € |


