
CHP-041B | |
|---|---|
DigiKey Part Number | CHP-041B-ND |
Manufacturer | |
Manufacturer Product Number | CHP-041B |
Description | SWITCH PIANO DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHP-041B Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.181" (4.60mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.279" (7.10mm) |
Actuator Type Piano | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,10930 € | 210,93 € |
| Unit Price without VAT: | 2,10930 € |
|---|---|
| Unit Price with VAT: | 2,51007 € |


