CHP-020A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,12682 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,74310 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 7.843
Unit Price: 1,84000 €
Datasheet
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP-020A

DigiKey Part Number
CHP-020A-ND
Manufacturer
Manufacturer Product Number
CHP-020A
Description
SWITCH PIANO DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CHP-020A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.181" (4.60mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.181" (4.60mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,74310 €174,31 €
Manufacturers Standard Package
Unit Price without VAT:1,74310 €
Unit Price with VAT:2,07429 €