Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFS-1001TB | |
|---|---|
DigiKey Part Number | 563-CFS-1001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFS-1001TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 1.059" (26.90mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-1001MB | Nidec Components | 11 | 563-1991-5-ND | 3,02000 € | Parametric Equivalent |
| 219-10LPS | CTS Electrocomponents | 0 | 219-10LPS-ND | 0,73878 € | Parametric Equivalent |
| 219-10LPSF | CTS Electrocomponents | 0 | 219-10LPSF-ND | 0,73878 € | Parametric Equivalent |
| 219-10LPSR | CTS Electrocomponents | 0 | 219-10LPSR-ND | 0,79406 € | Parametric Equivalent |
| 219-10LPSRF | CTS Electrocomponents | 0 | 219-10LPSRF-ND | 0,79406 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27702 € | 1.277,02 € |
| Unit Price without VAT: | 1,27702 € |
|---|---|
| Unit Price with VAT: | 1,51965 € |




