
CFS-1001MA | |
|---|---|
DigiKey Part Number | 563-1967-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-1001MA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.154" (3.90mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 1.059" (26.90mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 16 | 2,42688 € | 38,83 € |
| 32 | 2,29000 € | 73,28 € |
| 112 | 2,06384 € | 231,15 € |
| 256 | 1,93137 € | 494,43 € |
| 512 | 1,83141 € | 937,68 € |
| 1.008 | 1,74360 € | 1.757,55 € |
| 2.512 | 1,64020 € | 4.120,18 € |
| 5.008 | 1,57280 € | 7.876,58 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

