Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-1000MC

DigiKey Part Number
563-2023-5-ND
Manufacturer
Manufacturer Product Number
CFS-1000MC
Description
SWITCH DIP SLIDE SPST 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.177" (4.50mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
10
Features
Tape Seal
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
6VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Length
1.059" (26.90mm)
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD10H0BC&K470CKN6133-ND3,71000 €Parametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,05000 €3,05 €
162,45750 €39,32 €
322,31875 €74,20 €
1122,08982 €234,06 €
2561,95582 €500,69 €
5121,85479 €949,65 €
1.0081,76601 €1.780,14 €
2.5121,66148 €4.173,64 €
5.0081,59340 €7.979,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €