Parametric Equivalent
Parametric Equivalent

CFS-0901TB | |
|---|---|
DigiKey Part Number | 563-CFS-0901TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFS-0901TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.146" (3.70mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 9 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.959" (24.36mm) |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0901MB | Nidec Components | 0 | 563-CFS-0901MB-ND | 1,90250 € | Parametric Equivalent |
| 219-9LPS | CTS Electrocomponents | 0 | 219-9LPS-ND | 0,68678 € | Parametric Equivalent |
| 219-9LPSF | CTS Electrocomponents | 0 | 219-9LPSF-ND | 0,68678 € | Parametric Equivalent |
| 219-9LPSR | CTS Electrocomponents | 0 | 219-9LPSR-ND | 0,74186 € | Parametric Equivalent |
| 219-9LPSRF | CTS Electrocomponents | 0 | 219-9LPSRF-ND | 0,74186 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14315 € | 1.143,15 € |
| Unit Price without VAT: | 1,14315 € |
|---|---|
| Unit Price with VAT: | 1,36035 € |



