
CFS-0802MB | |
|---|---|
DigiKey Part Number | 563-2006-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0802MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.169" (4.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 20 | 1,90950 € | 38,19 € |
| 40 | 1,80200 € | 72,08 € |
| 100 | 1,66970 € | 166,97 € |
| 260 | 1,54504 € | 401,71 € |
| 500 | 1,46838 € | 734,19 € |
| 1.000 | 1,39493 € | 1.394,93 € |
| 2.500 | 1,30994 € | 3.274,85 € |
| 5.000 | 1,25434 € | 6.271,70 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

