
CFS-0802MA | |
|---|---|
DigiKey Part Number | 563-1982-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0802MA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.178" (4.52mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.858" (21.80mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 20 | 1,90100 € | 38,02 € |
| 40 | 1,79400 € | 71,76 € |
| 100 | 1,66210 € | 166,21 € |
| 260 | 1,53804 € | 399,89 € |
| 500 | 1,46172 € | 730,86 € |
| 1.000 | 1,38861 € | 1.388,61 € |
| 2.500 | 1,30400 € | 3.260,00 € |
| 5.000 | 1,24865 € | 6.243,25 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

