
CFS-0800TB | |
|---|---|
DigiKey Part Number | 563-CFS-0800TR-ND - Tape & Reel (TR) 563-CFS-0800CT-ND - Cut Tape (CT) 563-CFS-0800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0800TB |
Description | SWITCH DIP SLIDE SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0800MB | Nidec Components | 107 | 563-1998-5-ND | 2,46000 € | Parametric Equivalent |
| SD08H0SBR | C&K | 182 | CKN6128CT-ND | 4,75000 € | Similar |
| 219-8LPST | CTS Electrocomponents | 8.205 | CT2198LPST-ND | 1,04080 € | Parametric Equivalent |
| 219-8LPSTR | CTS Electrocomponents | 11.085 | 119-219-8LPSTRCT-ND | 1,07000 € | Parametric Equivalent |
| 219-8LPSTRF | CTS Electrocomponents | 47.275 | 119-219-8LPSTRFCT-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,51000 € | 15,10 € |
| 25 | 1,40040 € | 35,01 € |
| 100 | 1,24750 € | 124,75 € |
| 250 | 1,15712 € | 289,28 € |
| 500 | 1,09530 € | 547,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03930 € | 1.039,30 € |
| 2.000 | 0,98914 € | 1.978,28 € |
| 3.000 | 0,96244 € | 2.887,32 € |
| 5.000 | 0,93146 € | 4.657,30 € |
| 7.000 | 0,91261 € | 6.388,27 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

