Parametric Equivalent

CFS-0603MC | |
|---|---|
DigiKey Part Number | 563-CFS-0603MC-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0603MC |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.217" (5.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.657" (16.70mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0602MC | Nidec Components | 0 | 563-2029-5-ND | 1,93000 € | Parametric Equivalent |
| 209-6ES | CTS Electrocomponents | 0 | 209-6ES-ND | 0,53054 € | Parametric Equivalent |
| 209-6ESD | CTS Electrocomponents | 0 | 209-6ESD-ND | 0,53054 € | Parametric Equivalent |
| 209-6ESF | CTS Electrocomponents | 0 | 209-6ESF-ND | 0,53054 € | Parametric Equivalent |
| 209-6ESFD | CTS Electrocomponents | 0 | 209-6ESFD-ND | 0,53054 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 1,32884 € | 148,83 € |
| Unit Price without VAT: | 1,32884 € |
|---|---|
| Unit Price with VAT: | 1,58132 € |




