Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFS-0503MB | |
|---|---|
DigiKey Part Number | 563-CFS-0503MB-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0503MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.185" (4.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.557" (14.15mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0502MB | Nidec Components | 0 | 563-2004-5-ND | 1,88000 € | Parametric Equivalent |
| CFS-0502TB | Nidec Components | 0 | 563-CFS-0502TR-ND | 0,81153 € | Parametric Equivalent |
| CFS-0503TB | Nidec Components | 0 | 563-CFS-0503TR-ND | 0,81153 € | Parametric Equivalent |
| 219-5ES | CTS Electrocomponents | 0 | 219-5ES-ND | 0,50522 € | Parametric Equivalent |
| 219-5ESF | CTS Electrocomponents | 0 | 219-5ESF-ND | 0,50522 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 1,28094 € | 163,96 € |
| Unit Price without VAT: | 1,28094 € |
|---|---|
| Unit Price with VAT: | 1,52432 € |






