
CFS-0502MA | |
|---|---|
DigiKey Part Number | 563-1980-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0502MA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.178" (4.52mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.557" (14.15mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,57000 € | 15,70 € |
| 32 | 1,42656 € | 45,65 € |
| 128 | 1,27070 € | 162,65 € |
| 256 | 1,20086 € | 307,42 € |
| 512 | 1,13691 € | 582,10 € |
| 1.024 | 1,07908 € | 1.104,98 € |
| 2.528 | 1,01280 € | 2.560,36 € |
| 5.024 | 0,96903 € | 4.868,41 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

