
CFS-0500MB | |
|---|---|
DigiKey Part Number | 563-1996-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0500MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 5 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.557" (14.15mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-5LPST | CTS Electrocomponents | 25.662 | CT2195LPST-ND | 0,68000 € | Parametric Equivalent |
| 219-5LPSTR | CTS Electrocomponents | 26.363 | 119-219-5LPSTRCT-ND | 0,73000 € | Parametric Equivalent |
| 219-5LPSTRF | CTS Electrocomponents | 5.263 | 119-219-5LPSTRFCT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,62300 € | 16,23 € |
| 32 | 1,47531 € | 47,21 € |
| 128 | 1,31422 € | 168,22 € |
| 256 | 1,24203 € | 317,96 € |
| 512 | 1,17602 € | 602,12 € |
| 1.024 | 1,11637 € | 1.143,16 € |
| 2.528 | 1,04801 € | 2.649,37 € |
| 5.024 | 1,00289 € | 5.038,52 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

