
CFS-0400MB | |
|---|---|
DigiKey Part Number | 563-1995-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0400MB |
Description | SWITCH DIP SLIDE SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.457" (11.61mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD04H0SBR | C&K | 3.584 | CKN10662CT-ND | 3,46000 € | Similar |
| 219-4LPSTRF | CTS Electrocomponents | 5.042 | 119-219-4LPSTRFCT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18900 € | 11,89 € |
| 40 | 1,06175 € | 42,47 € |
| 120 | 0,96842 € | 116,21 € |
| 280 | 0,90318 € | 252,89 € |
| 520 | 0,85956 € | 446,97 € |
| 1.000 | 0,81742 € | 817,42 € |
| 2.520 | 0,76471 € | 1.927,07 € |
| 5.000 | 0,73067 € | 3.653,35 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


