Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-0400MA

DigiKey Part Number
563-1971-5-ND
Manufacturer
Manufacturer Product Number
CFS-0400MA
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.154" (3.90mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
J Lead
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
4
Features
Tape Seal
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
6VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Length
0.457" (11.61mm)
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,38900 €13,89 €
401,23950 €49,58 €
1201,13092 €135,71 €
2801,05511 €295,43 €
5201,00458 €522,38 €
1.0000,95587 €955,87 €
2.5200,89511 €2.255,68 €
5.0000,85596 €4.279,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €