
CFS-0302MB | |
|---|---|
DigiKey Part Number | 563-2002-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0302MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.356" (9.04mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28000 € | 12,80 € |
| 52 | 1,11769 € | 58,12 € |
| 104 | 1,05471 € | 109,69 € |
| 260 | 0,97800 € | 254,28 € |
| 520 | 0,92542 € | 481,22 € |
| 1.040 | 0,87773 € | 912,84 € |
| 2.548 | 0,82330 € | 2.097,77 € |
| 5.044 | 0,78714 € | 3.970,33 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

