
CFS-0201MA | |
|---|---|
DigiKey Part Number | 563-1961-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0201MA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.154" (3.90mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.256" (6.50mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81500 € | 8,15 € |
| 72 | 0,69431 € | 49,99 € |
| 144 | 0,65528 € | 94,36 € |
| 288 | 0,61861 € | 178,16 € |
| 504 | 0,59111 € | 297,92 € |
| 1.008 | 0,55971 € | 564,19 € |
| 2.520 | 0,52284 € | 1.317,56 € |
| 5.040 | 0,49840 € | 2.511,94 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

