
CFS-0200TB | |
|---|---|
DigiKey Part Number | 563-CFS-0200TR-ND - Tape & Reel (TR) 563-CFS-0200CT-ND - Cut Tape (CT) 563-CFS-0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0200TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.256" (6.50mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,71400 € | 17,85 € |
| 100 | 0,63650 € | 63,65 € |
| 250 | 0,58964 € | 147,41 € |
| 500 | 0,55716 € | 278,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52744 € | 527,44 € |
| 2.000 | 0,50054 € | 1.001,08 € |
| 3.000 | 0,48611 € | 1.458,33 € |
| 5.000 | 0,46928 € | 2.346,40 € |
| 7.000 | 0,45900 € | 3.213,00 € |
| 10.000 | 0,44876 € | 4.487,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

