
CFS-0200MC | |
|---|---|
DigiKey Part Number | 563-2017-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0200MC |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.177" (4.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.256" (6.50mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02200 € | 10,22 € |
| 72 | 0,86917 € | 62,58 € |
| 144 | 0,82028 € | 118,12 € |
| 288 | 0,77472 € | 223,12 € |
| 504 | 0,74058 € | 373,25 € |
| 1.008 | 0,70176 € | 707,37 € |
| 2.520 | 0,65635 € | 1.654,00 € |
| 5.040 | 0,62637 € | 3.156,90 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

