
CFS-0102TB | |
|---|---|
DigiKey Part Number | 563-CFS-0102TR-ND - Tape & Reel (TR) 563-CFS-0102CT-ND - Cut Tape (CT) 563-CFS-0102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0102TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CFS-0102TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.156" (3.96mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,65720 € | 16,43 € |
| 100 | 0,58590 € | 58,59 € |
| 250 | 0,54280 € | 135,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,49391 € | 395,13 € |
| 1.600 | 0,46819 € | 749,10 € |
| 2.400 | 0,45434 € | 1.090,42 € |
| 4.000 | 0,43814 € | 1.752,56 € |
| 5.600 | 0,42822 € | 2.398,03 € |
| 8.000 | 0,41833 € | 3.346,64 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |











