



CFS-0101MB | |
|---|---|
DigiKey Part Number | 563-1984-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0101MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.156" (3.96mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0101TB | Nidec Components | 6.171 | 563-CFS-0101CT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,88000 € | 22,00 € |
| 118 | 0,77331 € | 91,25 € |
| 354 | 0,70627 € | 250,02 € |
| 590 | 0,67798 € | 400,01 € |
| 1.062 | 0,64778 € | 687,94 € |
| 2.596 | 0,60674 € | 1.575,10 € |
| 5.074 | 0,57977 € | 2.941,75 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

