Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPB-1CC-5Y6

DigiKey Part Number
CFPB-1CC-5Y6-ND
Manufacturer
Manufacturer Product Number
CFPB-1CC-5Y6
Description
SWITCH PUSH SPST-NO 1MA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bag
Color - Actuator/Cap
Yellow
Part Status
Active
Illumination Type, Color
LED, Green
Mounting Type
Through Hole
Illumination Voltage (Nominal)
2.1 VDC
Type
Standard, Illuminated
Termination Style
PC Pin
Circuit
Operating Temperature
-10°C ~ 60°C
Switch Function
Off-Mom
Electrical Life
300,000 Cycles
Current Rating (Amps)
1mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1003,00770 €300,77 €
Manufacturers Standard Package
Unit Price without VAT:3,00770 €
Unit Price with VAT:3,57916 €