
CFPB-1CC-5G6 | |
|---|---|
DigiKey Part Number | 563-2303-ND |
Manufacturer | |
Manufacturer Product Number | CFPB-1CC-5G6 |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bag | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.1 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -10°C ~ 60°C |
Switch Function Off-Mom | Electrical Life 300,000 Cycles |
Current Rating (Amps) 1mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,30900 € | 33,09 € |
| 25 | 3,12160 € | 78,04 € |
| 50 | 2,98580 € | 149,29 € |
| 100 | 2,85580 € | 285,58 € |
| 300 | 2,66103 € | 798,31 € |
| 500 | 2,57484 € | 1.287,42 € |
| 1.000 | 2,46220 € | 2.462,20 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

