
CFPB-1CC-5B2 | |
|---|---|
DigiKey Part Number | CFPB-1CC-5B2-ND |
Manufacturer | |
Manufacturer Product Number | CFPB-1CC-5B2 |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bag | Color - Actuator/Cap Blue |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.1 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -10°C ~ 60°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 1mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,14560 € | 314,56 € |
| Unit Price without VAT: | 3,14560 € |
|---|---|
| Unit Price with VAT: | 3,74326 € |

