Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPB-1CC-5B1W

DigiKey Part Number
CFPB-1CC-5B1W-ND
Manufacturer
Manufacturer Product Number
CFPB-1CC-5B1W
Description
SWITCH PUSH SPST-NO 1MA 20V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Blue
Part Status
Discontinued at DigiKey
Illumination Type, Color
LED, Green
Mounting Type
Through Hole
Illumination Voltage (Nominal)
2.1 VDC
Type
Standard, Illuminated
Termination Style
PC Pin
Circuit
Operating Temperature
-10°C ~ 60°C
Switch Function
Off-Mom
Electrical Life
500,000 Cycles
Current Rating (Amps)
1mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types