
CFPB-1CC-4W1 | |
|---|---|
DigiKey Part Number | 563-2298-ND |
Manufacturer | |
Manufacturer Product Number | CFPB-1CC-4W1 |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bag | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color LED, Yellow |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.2 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -10°C ~ 60°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 1mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,47700 € | 34,77 € |
| 25 | 3,27840 € | 81,96 € |
| 50 | 3,13640 € | 156,82 € |
| 100 | 2,99980 € | 299,98 € |
| 300 | 2,79513 € | 838,54 € |
| 500 | 2,70460 € | 1.352,30 € |
| 1.000 | 2,58626 € | 2.586,26 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

