
CFPB-1CC-1Y6 | |
|---|---|
DigiKey Part Number | CFPB-1CC-1Y6-ND |
Manufacturer | |
Manufacturer Product Number | CFPB-1CC-1Y6 |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1mA (DC) |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Square, Button |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Yellow |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -10°C ~ 60°C |
Circuit | Electrical Life 300,000 Cycles |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,41690 € | 241,69 € |
| Unit Price without VAT: | 2,41690 € |
|---|---|
| Unit Price with VAT: | 2,87611 € |

