Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPB-1CC-1W9W

DigiKey Part Number
563-1229-ND
Manufacturer
Manufacturer Product Number
CFPB-1CC-1W9W
Description
SWITCH PUSH SPST-NO 1MA 20V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1mA (DC)
Mfr
Voltage Rating - DC
20 V
Series
Actuator Type
Square, Button
Packaging
Tray
Actuator Marking
No Marking
Part Status
Discontinued at DigiKey
Color - Actuator/Cap
White
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Operating Temperature
-10°C ~ 60°C
Circuit
Electrical Life
300,000 Cycles
Switch Function
Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types