Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPB-1CC-1O1

DigiKey Part Number
CFPB-1CC-1O1-ND
Manufacturer
Manufacturer Product Number
CFPB-1CC-1O1
Description
SWITCH PUSH SPST-NO 1MA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1mA (DC)
Mfr
Voltage Rating - DC
20 V
Series
Actuator Type
Square, Button
Packaging
Bag
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Orange
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Operating Temperature
-10°C ~ 60°C
Circuit
Electrical Life
500,000 Cycles
Switch Function
Off-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1002,56260 €256,26 €
Manufacturers Standard Package
Unit Price without VAT:2,56260 €
Unit Price with VAT:3,04949 €