Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFP-0811MB | |
|---|---|
DigiKey Part Number | 563-CFP-0811MB-ND |
Manufacturer | |
Manufacturer Product Number | CFP-0811MB |
Description | SWITCH PIANO DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.264" (6.70mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.898" (22.82mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFP-0801MB | Nidec Components | 0 | 563-CFP-0801MB-ND | 2,56017 € | Parametric Equivalent |
| CFP-0801TB | Nidec Components | 0 | 563-CFP-0801TBTR-ND | 1,59098 € | Parametric Equivalent |
| CFP-0811TB | Nidec Components | 0 | 563-CFP-0811TBTR-ND | 1,59098 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,56017 € | 153,61 € |
| Unit Price without VAT: | 2,56017 € |
|---|---|
| Unit Price with VAT: | 3,04660 € |



