CFP-0501MC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,05756 €
Datasheet
Image for CFP-0501MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFP-0501MC

DigiKey Part Number
563-CFP-0501MC-ND
Manufacturer
Manufacturer Product Number
CFP-0501MC
Description
SWITCH PIANO DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.295" (7.50mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
5
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
6VDC
Length
0.596" (15.14mm)
Actuator Type
Piano
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFP-0511MCNidec Components0563-CFP-0511MC-ND2,05756 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
902,05756 €185,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,05756 €
Unit Price with VAT:2,44850 €