



CF-LD-1DC-AW2W | |
|---|---|
DigiKey Part Number | 563-1944-ND |
Manufacturer | |
Manufacturer Product Number | CF-LD-1DC-AW2W |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap White |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,38900 € | 23,89 € |
| 25 | 2,21440 € | 55,36 € |
| 200 | 1,86480 € | 372,96 € |
| 400 | 1,76638 € | 706,55 € |
| 600 | 1,71325 € | 1.027,95 € |
| 1.000 | 1,65099 € | 1.650,99 € |
| 2.600 | 1,54813 € | 4.025,14 € |
| 5.000 | 1,48741 € | 7.437,05 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |


