
CF-LA-2KZ2-2C | |
|---|---|
DigiKey Part Number | CF-LA-2KZ2-2C-ND |
Manufacturer | |
Manufacturer Product Number | CF-LA-2KZ2-2C |
Description | SWITCH ROCKER DPST 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking Dot |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Ingress Protection IP40 |
Part Status Obsolete | Features In Rush 160A Max |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.20mm x 12.90mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency cULus, UL |
Current Rating (Amps) | Electrical Life 20,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |

